SKY12325-350LF | ||
---|---|---|
DigiKey Part Number | 863-1258-2-ND - Tape & Reel (TR) 863-1258-1-ND - Cut Tape (CT) 863-1258-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY12325-350LF | |
Description | RF ATTENUATOR 1DB-7DB 16WFQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 1dB ~ 7dB 500 MHz ~ 6 GHz 50 Ohms 16-WFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB ~ 7dB | |
Frequency Range | 500 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.20500 | ¥212.05 |
25 | ¥19.08200 | ¥477.05 |
100 | ¥17.38580 | ¥1,738.58 |
250 | ¥15.68936 | ¥3,922.34 |
500 | ¥14.93084 | ¥7,465.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.93075 | ¥44,792.25 |