


USB2514BI-AEZG-TR | |
|---|---|
DigiKey Part Number | USB2514BI-AEZG-TR-ND - Tape & Reel (TR) USB2514BI-AEZG-CT-ND - Cut Tape (CT) USB2514BI-AEZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2514BI-AEZG-TR |
Description | IC CONTROLLER USB 36QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514BI-AEZG-TR Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 85mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-QFN (6x6) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 25 | ¥26.95040 | ¥673.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.01887 | ¥66,056.61 |











