FA-238 24.0000MD30X-W5 | ||
---|---|---|
DigiKey Part Number | SER4252TR-ND - Tape & Reel (TR) SER4252CT-ND - Cut Tape (CT) SER4252DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-238 24.0000MD30X-W5 | |
Description | CRYSTAL 24.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-238 24.0000MD30X-W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.90200 | ¥39.02 |
50 | ¥3.51040 | ¥175.52 |
100 | ¥3.12020 | ¥312.02 |
500 | ¥2.96414 | ¥1,482.07 |
1,000 | ¥2.49619 | ¥2,496.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34017 | ¥7,020.51 |
6,000 | ¥2.26217 | ¥13,573.02 |
15,000 | ¥2.18416 | ¥32,762.40 |