PCMF2HDMI2BA-CZ | ||
---|---|---|
DigiKey Part Number | 1727-PCMF2HDMI2BA-CZTR-ND - Tape & Reel (TR) 1727-PCMF2HDMI2BA-CZCT-ND - Cut Tape (CT) 1727-PCMF2HDMI2BA-CZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF2HDMI2BA-CZ | |
Description | CMC 2LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height (Max) | 0.025" (0.64mm) | |
Package / Case | 10-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.09480 | ¥152.37 |
100 | ¥5.00610 | ¥500.61 |
250 | ¥4.67932 | ¥1,169.83 |
500 | ¥4.13538 | ¥2,067.69 |
1,000 | ¥3.26478 | ¥3,264.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.04711 | ¥13,712.00 |
9,000 | ¥2.89475 | ¥26,052.75 |
13,500 | ¥2.78592 | ¥37,609.92 |