HDMI2C4-5F2 | ||
---|---|---|
DigiKey Part Number | 497-18242-2-ND - Tape & Reel (TR) 497-18242-1-ND - Cut Tape (CT) 497-18242-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDMI2C4-5F2 | |
Description | TVS DEVICE MIXED 12WLCSP | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HDMI2C4-5F2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 5 | |
Applications | HDMI | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (2.13x1.49) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.70700 | ¥67.07 |
100 | ¥4.64320 | ¥464.32 |
500 | ¥3.87990 | ¥1,939.95 |
1,000 | ¥3.30196 | ¥3,301.96 |
2,000 | ¥2.94084 | ¥5,881.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.78606 | ¥13,930.30 |
10,000 | ¥2.57967 | ¥25,796.70 |
25,000 | ¥2.55413 | ¥63,853.25 |