
TDP158RSBR | |
|---|---|
DigiKey Part Number | 296-TDP158RSBRTR-ND - Tape & Reel (TR) 296-TDP158RSBRCT-ND - Cut Tape (CT) 296-TDP158RSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP158RSBR |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDP158RSBR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 40-WQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥30.98800 | ¥309.88 |
| 25 | ¥28.54800 | ¥713.70 |
| 100 | ¥25.86850 | ¥2,586.85 |
| 250 | ¥24.64824 | ¥6,162.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.40540 | ¥67,216.20 |


