SN75DP159RSBR | ||
---|---|---|
DigiKey Part Number | 296-SN75DP159RSBRTR-ND - Tape & Reel (TR) 296-SN75DP159RSBRCT-ND - Cut Tape (CT) 296-SN75DP159RSBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN75DP159RSBR | |
Description | IC VIDEO RETIMER 40WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 40-WQFN (5x5) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75DP159RSBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a, HDMI 2.0b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.06000 | ¥54.06 |
10 | ¥48.52700 | ¥485.27 |
25 | ¥45.87520 | ¥1,146.88 |
100 | ¥39.75740 | ¥3,975.74 |
250 | ¥37.71824 | ¥9,429.56 |
500 | ¥33.84452 | ¥16,922.26 |
1,000 | ¥28.54355 | ¥28,543.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.11638 | ¥81,349.14 |