
SN65DP159RGZT | |
|---|---|
DigiKey Part Number | 296-46191-2-ND - Tape & Reel (TR) 296-46191-1-ND - Cut Tape (CT) 296-46191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DP159RGZT |
Description | IC VIDEO RETIMER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DP159RGZT Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Shifter Retimer | Supplier Device Package 48-VQFN (7x7) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.4a, HDMI 2.0b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.42000 | ¥75.42 |
| 10 | ¥58.56800 | ¥585.68 |
| 25 | ¥54.36680 | ¥1,359.17 |
| 100 | ¥49.74730 | ¥4,974.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥51.47172 | ¥12,867.93 |
| 500 | ¥50.03496 | ¥25,017.48 |
| 750 | ¥49.31527 | ¥36,986.45 |
| 1,250 | ¥48.51820 | ¥60,647.75 |
| 1,750 | ¥48.05238 | ¥84,091.66 |










