SN75DP159RGZR | ||
---|---|---|
DigiKey Part Number | 296-48665-2-ND - Tape & Reel (TR) 296-48665-1-ND - Cut Tape (CT) 296-48665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN75DP159RGZR | |
Description | IC VIDEO RETIMER 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75DP159RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Shifter Retimer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.4a, HDMI 2.0b | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.89300 | ¥448.93 |
25 | ¥42.80200 | ¥1,070.05 |
100 | ¥37.16480 | ¥3,716.48 |
250 | ¥35.49456 | ¥8,873.64 |
500 | ¥32.36262 | ¥16,181.31 |
1,000 | ¥28.18681 | ¥28,186.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.14287 | ¥67,857.18 |