SN75DP139RSBR | ||
---|---|---|
DigiKey Part Number | 296-30046-2-ND - Tape & Reel (TR) 296-30046-1-ND - Cut Tape (CT) 296-30046-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN75DP139RSBR | |
Description | IC INTERFACE SPECIALIZED 40WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desktop, Notebook PCs Interface 40-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75DP139RSBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN75DP139 |
PCN Design/Specification | Mult Dev Material Chg 29/Mar/2018 |
HTML Datasheet | SN75DP139 |
EDA Models | SN75DP139RSBR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.13700 | ¥141.37 |
25 | ¥13.33240 | ¥333.31 |
100 | ¥11.36010 | ¥1,136.01 |
250 | ¥10.66644 | ¥2,666.61 |
500 | ¥9.38948 | ¥4,694.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38948 | ¥28,168.44 |
Attribute | Description |
---|---|
Other Names | 296-30046-2 -296-30046-1-ND 296-30046-1 -296-30046-1 -SN75DP139RSBR-NDR 296-30046-6 |
Standard Package | 3,000 |