PCMF1HDMI2BA-CZ | ||
---|---|---|
DigiKey Part Number | 1727-PCMF1HDMI2BA-CZTR-ND - Tape & Reel (TR) 1727-PCMF1HDMI2BA-CZCT-ND - Cut Tape (CT) 1727-PCMF1HDMI2BA-CZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF1HDMI2BA-CZ | |
Description | CMC 2LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.025" (0.64mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.10040 | ¥102.51 |
100 | ¥3.28110 | ¥328.11 |
250 | ¥3.04680 | ¥761.70 |
500 | ¥2.57810 | ¥1,289.05 |
1,000 | ¥1.99219 | ¥1,992.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.81641 | ¥8,173.85 |
9,000 | ¥1.69922 | ¥15,292.98 |
13,500 | ¥1.58203 | ¥21,357.40 |
31,500 | ¥1.50000 | ¥47,250.00 |