PCMF3HDMI2BA-CZ | ||
---|---|---|
DigiKey Part Number | 1727-PCMF3HDMI2BA-CZTR-ND - Tape & Reel (TR) 1727-PCMF3HDMI2BA-CZCT-ND - Cut Tape (CT) 1727-PCMF3HDMI2BA-CZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCMF3HDMI2BA-CZ | |
Description | CMC 2LN SMD ESD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.025" (0.64mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.50600 | ¥95.06 |
25 | ¥9.02040 | ¥225.51 |
100 | ¥7.40890 | ¥740.89 |
250 | ¥6.92572 | ¥1,731.43 |
500 | ¥6.12040 | ¥3,060.20 |
1,000 | ¥4.83186 | ¥4,831.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.50972 | ¥20,293.74 |
9,000 | ¥4.28423 | ¥38,558.07 |
13,500 | ¥4.12317 | ¥55,662.79 |