PCAL6524HEHP | |
---|---|
DigiKey Part Number | 568-15416-2-ND - Tape & Reel (TR) 568-15416-1-ND - Cut Tape (CT) 568-15416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6524HEHP |
Description | IC XPNDR 1MHZ I2C 32HUQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C 1 MHz 32-HUQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6524HEHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-HUQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.10500 | ¥151.05 |
25 | ¥14.25160 | ¥356.29 |
100 | ¥12.14160 | ¥1,214.16 |
250 | ¥11.40080 | ¥2,850.20 |
500 | ¥9.97568 | ¥4,987.84 |
1,000 | ¥8.26550 | ¥8,265.50 |
2,500 | ¥7.69551 | ¥19,238.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.41048 | ¥37,052.40 |
10,000 | ¥7.12546 | ¥71,254.60 |