
OM13526UL | |
|---|---|
DigiKey Part Number | 568-12884-ND |
Manufacturer | |
Manufacturer Product Number | OM13526UL |
Description | EVAL BOARD FOR PCAL6524 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCAL6524 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | - | |
Utilized IC / Part | PCAL6524 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥544.97000 | ¥544.97 |



