
TMP451AQDQFRQ1 | |
|---|---|
DigiKey Part Number | 296-40682-2-ND - Tape & Reel (TR) 296-40682-1-ND - Cut Tape (CT) 296-40682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AQDQFRQ1 |
Description | IC TEMP SNSR REMOT/LOCAL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AQDQFRQ1 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Grade Automotive |
Sensing Temperature - Remote -64°C ~ 191°C | Qualification AEC-Q100 |
Output Type I2C/SMBus | Package / Case 8-WFDFN |
Voltage - Supply 1.7V ~ 3.6V | Supplier Device Package 8-WSON (2x2) |
Resolution 12 b | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.14745 | ¥30,442.35 |
| 6,000 | ¥9.83487 | ¥59,009.22 |
| 9,000 | ¥9.66412 | ¥86,977.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 5 | ¥13.64600 | ¥68.23 |
| 10 | ¥13.00000 | ¥130.00 |
| 25 | ¥12.22640 | ¥305.66 |
| 50 | ¥11.70040 | ¥585.02 |
| 100 | ¥11.21740 | ¥1,121.74 |
| 500 | ¥10.24670 | ¥5,123.35 |
| 1,000 | ¥9.88546 | ¥9,885.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.65000 | ¥16.65 |
| 5 | ¥14.77200 | ¥73.86 |
| 10 | ¥14.07400 | ¥140.74 |
| 25 | ¥13.23600 | ¥330.90 |
| 50 | ¥12.66640 | ¥633.32 |
| 100 | ¥12.14360 | ¥1,214.36 |
| 500 | ¥11.09276 | ¥5,546.38 |
| 1,000 | ¥10.70170 | ¥10,701.70 |



