ABLNO-V-100.000MHZ-T2 | ||
---|---|---|
DigiKey Part Number | 535-12341-2-ND - Tape & Reel (TR) 535-12341-1-ND - Cut Tape (CT) 535-12341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLNO-V-100.000MHZ-T2 | |
Description | XTAL OSC VCXO 100.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLNO-V-100.000MHZ-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
10 | ¥95.69600 | ¥956.96 |
50 | ¥92.39940 | ¥4,619.97 |
100 | ¥89.09930 | ¥8,909.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥89.09964 | ¥22,274.91 |
500 | ¥87.77976 | ¥43,889.88 |
750 | ¥82.49979 | ¥61,874.84 |