CVSS-945 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVSS-945X-100.000

DigiKey Part Number
744-1760-ND
Manufacturer
Manufacturer Product Number
CVSS-945X-100.000
Description
XTAL OSC VCXO 100.0000MHZ SNWV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz VCXO Sine Wave Oscillator 5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
-
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.560" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.17000¥299.17
10¥260.08300¥2,600.83
25¥246.01640¥6,150.41
50¥235.89420¥11,794.71
100¥231.00080¥23,100.08
Manufacturers Standard Package