SDT10A45P5-7 | |
---|---|
DigiKey Part Number | 31-SDT10A45P5-7TR-ND - Tape & Reel (TR) 31-SDT10A45P5-7CT-ND - Cut Tape (CT) 31-SDT10A45P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A45P5-7 |
Description | DIODE SCHOTTKY 45V 10A PDI5 1.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23400 | ¥32.34 |
100 | ¥1.93900 | ¥193.90 |
500 | ¥1.79506 | ¥897.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.22067 | ¥1,831.00 |
3,000 | ¥1.12372 | ¥3,371.16 |
7,500 | ¥1.07706 | ¥8,077.95 |
10,500 | ¥0.96935 | ¥10,178.18 |
37,500 | ¥0.95499 | ¥35,812.12 |
75,000 | ¥0.89755 | ¥67,316.25 |