
HI1206T161R-10 | |
|---|---|
DigiKey Part Number | 240-2411-2-ND - Tape & Reel (TR) 240-2411-1-ND - Cut Tape (CT) 240-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206T161R-10 |
Description | FERRITE BEAD 160 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 6A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206T161R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.86000 | ¥1.86 |
| 10 | ¥1.28400 | ¥12.84 |
| 25 | ¥1.11520 | ¥27.88 |
| 50 | ¥0.99860 | ¥49.93 |
| 100 | ¥0.89120 | ¥89.12 |
| 250 | ¥0.76232 | ¥190.58 |
| 500 | ¥0.67362 | ¥336.81 |
| 1,000 | ¥0.59117 | ¥591.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.51451 | ¥1,029.02 |
| 4,000 | ¥0.44315 | ¥1,772.60 |
| 6,000 | ¥0.44245 | ¥2,654.70 |












