P42BNL820MA03152T | ||
---|---|---|
DigiKey Part Number | 1761-P42BNL820MA03152TTR-ND - Tape & Reel (TR) 1761-P42BNL820MA03152TCT-ND - Cut Tape (CT) 1761-P42BNL820MA03152TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P42BNL820MA03152T | |
Description | CAP ARR 82PF 0.22UF 10V X5R 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 82pF, 0.22µF Bussed Capacitor 2 Array 10 V X5R 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 82pF, 0.22µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥40.60400 | ¥406.04 |
50 | ¥36.82700 | ¥1,841.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.40580 | ¥3,040.58 |
300 | ¥28.32843 | ¥8,498.53 |
500 | ¥26.43986 | ¥13,219.93 |
1,000 | ¥24.55131 | ¥24,551.31 |
2,500 | ¥24.07917 | ¥60,197.93 |