


LTC2936IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC2936IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2936IUFD#PBF |
Description | IC SUPERVISOR 6 CHANNEL 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2936IUFD#PBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Type Multi-Voltage Supervisor | Supplier Device Package 24-QFN (4x5) |
Number of Voltages Monitored 6 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.78000 | ¥159.78 |
| 10 | ¥127.25000 | ¥1,272.50 |
| 73 | ¥111.92589 | ¥8,170.59 |
| 146 | ¥108.30068 | ¥15,811.90 |
| 292 | ¥105.31699 | ¥30,752.56 |
| 511 | ¥103.29744 | ¥52,784.99 |




