P42BNL820MA03152 | ||
---|---|---|
DigiKey Part Number | 1761-P42BNL820MA03152-ND | |
Manufacturer | ||
Manufacturer Product Number | P42BNL820MA03152 | |
Description | CAP ARR 82PF 0.22UF 10V X5R 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 82pF, 0.22µF Bussed Capacitor 2 Array 10 V X5R 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 82pF, 0.22µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Bussed | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥31.99220 | ¥3,199.22 |
300 | ¥29.80643 | ¥8,941.93 |
500 | ¥27.81934 | ¥13,909.67 |
1,000 | ¥25.83224 | ¥25,832.24 |
2,500 | ¥25.33547 | ¥63,338.68 |