Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1964EDD#PBF

DigiKey Part Number
505-LT1964EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT1964EDD#PBF
Description
IC REG LIN NEG ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1964EDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.49V @ 200mA
Mfr
Current - Output
Packaging
Tube
PSRR
54dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-20V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
-1.22V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,056
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥33.66700¥336.67
25¥31.05200¥776.30
121¥27.86033¥3,371.10
363¥26.33937¥9,561.19
605¥25.77683¥15,594.98
1,089¥25.22197¥27,466.73
2,541¥24.56742¥62,425.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.