


AD5721RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5721RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5721RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5721RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5721RBCPZ-RL7 |
Description | IC DAC 12BIT 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5721RBCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12.5µs | Package / Case 16-WFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 16-LFCSP (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.19000 | ¥73.19 |
| 10 | ¥56.80700 | ¥568.07 |
| 25 | ¥52.70960 | ¥1,317.74 |
| 100 | ¥48.20910 | ¥4,820.91 |
| 250 | ¥47.19588 | ¥11,798.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥43.17418 | ¥64,761.27 |






