LT1964EDD#TRPBF | |
---|---|
DigiKey Part Number | LT1964EDD#TRPBFTR-ND - Tape & Reel (TR) LT1964EDD#TRPBFCT-ND - Cut Tape (CT) LT1964EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964EDD#TRPBF |
Description | IC REG LIN NEG ADJ 200MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1964EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.50700 | ¥365.07 |
25 | ¥34.51200 | ¥862.80 |
100 | ¥29.91160 | ¥2,991.16 |
250 | ¥28.37740 | ¥7,094.35 |
500 | ¥25.46310 | ¥12,731.55 |
1,000 | ¥21.47483 | ¥21,474.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.40108 | ¥51,002.70 |