


LT1962EMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1962EMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962EMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1962EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8#TRPBF |
Description | IC REG LIN POS ADJ 300MA 8-MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.97000 | ¥56.97 |
| 10 | ¥37.71800 | ¥377.18 |
| 25 | ¥32.70640 | ¥817.66 |
| 100 | ¥27.03460 | ¥2,703.46 |
| 250 | ¥24.25056 | ¥6,062.64 |
| 500 | ¥22.56304 | ¥11,281.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.56304 | ¥56,407.60 |















