AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADR443ARZ-REEL7

DigiKey Part Number
ADR443ARZ-REEL7TR-ND - Tape & Reel (TR)
ADR443ARZ-REEL7CT-ND - Cut Tape (CT)
ADR443ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR443ARZ-REEL7
Description
IC VREF SERIES 0.13% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR443ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.13%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.5V ~ 18V
Current - Supply
3.75mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,051
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.62000¥78.62
10¥53.09100¥530.91
25¥46.43840¥1,160.96
100¥38.91880¥3,891.88
250¥35.22588¥8,806.47
500¥34.96736¥17,483.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.96737¥34,967.37
Manufacturers Standard Package