
ADG719BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG719BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG719BRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG719BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719BRMZ-REEL7 |
Description | IC SWITCH SPDT X 1 4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 3ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 10 | ¥24.02200 | ¥240.22 |
| 25 | ¥20.58960 | ¥514.74 |
| 100 | ¥16.71420 | ¥1,671.42 |
| 250 | ¥14.81024 | ¥3,702.56 |
| 500 | ¥13.63912 | ¥6,819.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.65832 | ¥12,658.32 |
| 2,000 | ¥12.51126 | ¥25,022.52 |











