


LT1964IDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1964IDD#TRPBFTR-ND - Tape & Reel (TR) 161-LT1964IDD#TRPBFCT-ND - Cut Tape (CT) 161-LT1964IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IDD#TRPBF |
Description | IC REG LIN NEG ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IDD#TRPBF Models |
Category | Voltage Dropout (Max) 0.49V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -20V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -1.22V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 10 | ¥38.21600 | ¥382.16 |
| 25 | ¥35.29640 | ¥882.41 |
| 100 | ¥32.08920 | ¥3,208.92 |
| 250 | ¥30.87356 | ¥7,718.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.08001 | ¥70,200.03 |



