2/2 Driver USB 3.2 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1002ARGER

DigiKey Part Number
296-TUSB1002ARGERTR-ND - Tape & Reel (TR)
296-TUSB1002ARGERCT-ND - Cut Tape (CT)
296-TUSB1002ARGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1002ARGER
Description
IC TRANSCEIVER 2/2 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Driver USB 3.2 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1002ARGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Gbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
24-VFQFN Exposed Pad
Protocol
USB 3.2
Supplier Device Package
24-VQFN (4x4)
Number of Drivers/Receivers
2/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,759
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.12000¥50.12
10¥38.43100¥384.31
25¥35.50160¥887.54
100¥32.27780¥3,227.78
250¥31.06344¥7,765.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.90866¥77,725.98
Manufacturers Standard Package