RV4NAYSJ502A | ||
---|---|---|
DigiKey Part Number | RV4NJ502C-ND | |
Manufacturer | ||
Manufacturer Product Number | RV4NAYSJ502A | |
Description | POT 5K OHM 2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.95000 | ¥157.95 |
10 | ¥145.31400 | ¥1,453.14 |
25 | ¥120.04360 | ¥3,001.09 |
50 | ¥107.40780 | ¥5,370.39 |
200 | ¥101.08910 | ¥20,217.82 |
400 | ¥94.77118 | ¥37,908.47 |
600 | ¥91.61208 | ¥54,967.25 |