
P232-DEC35BR5K | |
|---|---|
DigiKey Part Number | 987-1328-ND |
Manufacturer | |
Manufacturer Product Number | P232-DEC35BR5K |
Description | POT 5K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 1.378" (35.00mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.906" Dia (23.00mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.01000 | ¥96.01 |
| 10 | ¥79.78100 | ¥797.81 |
| 25 | ¥74.05960 | ¥1,851.49 |
| 50 | ¥69.98560 | ¥3,499.28 |
| 100 | ¥66.12360 | ¥6,612.36 |
| 320 | ¥60.09419 | ¥19,230.14 |
| 640 | ¥56.75763 | ¥36,324.88 |
| 1,280 | ¥53.60263 | ¥68,611.37 |















