OA109AP111TB18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 11,112
Unit Price: ¥176.27000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 184
Unit Price: ¥161.42000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: ¥510.15000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥157.44000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 1,602
Unit Price: ¥157.62000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: ¥174.75050
Datasheet
OA109AP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP111TB18

DigiKey Part Number
OA109AP111TB18-ND
Manufacturer
Manufacturer Product Number
OA109AP111TB18
Description
FAN AXIAL 120X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA109AP111TB18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
110.0 CFM (3.08m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
42.0dB
Power (Watts)
15.00W
RPM
3000 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.