Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



NRVB140ESFT1G | |
|---|---|
DigiKey Part Number | NRVB140ESFT1GOSTR-ND - Tape & Reel (TR) NRVB140ESFT1GOSCT-ND - Cut Tape (CT) NRVB140ESFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB140ESFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.56210 | ¥156.21 |
| 500 | ¥1.37058 | ¥685.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98555 | ¥2,956.65 |
| 6,000 | ¥0.91791 | ¥5,507.46 |
| 9,000 | ¥0.91638 | ¥8,247.42 |
| 15,000 | ¥0.88070 | ¥13,210.50 |















