
RB160MM-50TR | |
|---|---|
DigiKey Part Number | RB160MM-50TR-ND - Tape & Reel (TR) RB160MM-50CT-ND - Cut Tape (CT) RB160MM-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-50TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-50TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL14PL-TP | MCC (Micro Commercial Components) | 10,628 | SL14PL-TPMSCT-ND | ¥810.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36008 | ¥4,080.24 |
| 6,000 | ¥1.24294 | ¥7,457.64 |
| 9,000 | ¥1.18324 | ¥10,649.16 |
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 21,000 | ¥1.07643 | ¥22,605.03 |
| 30,000 | ¥1.03781 | ¥31,134.30 |


