Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SL14PL-TP

DigiKey Part Number
SL14PL-TPMSTR-ND - Tape & Reel (TR)
SL14PL-TPMSCT-ND - Cut Tape (CT)
SL14PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL14PL-TP
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SL14PL-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,528
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5200
Tape & Reel (TR):5200
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.68800¥26.88
100¥1.69940¥169.94
500¥1.27156¥635.78
1,000¥1.13312¥1,133.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98304¥2,457.60
5,000¥0.89014¥4,450.70
7,500¥0.84275¥6,320.62
12,500¥0.78950¥9,868.75
17,500¥0.75795¥13,264.12
25,000¥0.72728¥18,182.00
Manufacturers Standard Package