Diode 40 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL14-AQ

DigiKey Part Number
4878-SKL14-AQTR-ND - Tape & Reel (TR)
4878-SKL14-AQCT-ND - Cut Tape (CT)
4878-SKL14-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL14-AQ
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SKL14-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123F (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 967
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.88600¥18.86
100¥1.18420¥118.42
500¥0.87726¥438.63
1,000¥0.77802¥778.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65166¥1,954.98
6,000¥0.58786¥3,527.16
9,000¥0.55533¥4,997.97
15,000¥0.51876¥7,781.40
21,000¥0.49709¥10,438.89
30,000¥0.47602¥14,280.60
Manufacturers Standard Package