
RBR3MM40BTR | |
|---|---|
DigiKey Part Number | RBR3MM40BTR-ND - Tape & Reel (TR) RBR3MM40BCT-ND - Cut Tape (CT) RBR3MM40BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM40BTR |
Description | DIODE SCHOTTKY 40V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM40BTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.68000 | ¥36.80 |
| 100 | ¥2.36100 | ¥236.10 |
| 500 | ¥1.79074 | ¥895.37 |
| 1,000 | ¥1.60656 | ¥1,606.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.37239 | ¥4,117.17 |
| 6,000 | ¥1.25438 | ¥7,526.28 |
| 9,000 | ¥1.19425 | ¥10,748.25 |
| 15,000 | ¥1.12668 | ¥16,900.20 |
| 21,000 | ¥1.08666 | ¥22,819.86 |
| 30,000 | ¥1.04776 | ¥31,432.80 |

