NCP718BMT500TBG | |
---|---|
DigiKey Part Number | NCP718BMT500TBGOSTR-ND - Tape & Reel (TR) NCP718BMT500TBGOSCT-ND - Cut Tape (CT) NCP718BMT500TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718BMT500TBG |
Description | IC REG LINEAR 5V 300MA 6WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP718BMT500TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66400 | ¥56.64 |
25 | ¥5.31960 | ¥132.99 |
100 | ¥4.03160 | ¥403.16 |
250 | ¥3.43084 | ¥857.71 |
500 | ¥3.25944 | ¥1,629.72 |
1,000 | ¥2.48751 | ¥2,487.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31591 | ¥6,947.73 |
6,000 | ¥2.23015 | ¥13,380.90 |
15,000 | ¥2.14437 | ¥32,165.55 |
30,000 | ¥2.12314 | ¥63,694.20 |