EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C04WI-GT3

DigiKey Part Number
CAT24C04WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C04WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C04WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C04WI-GT3
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C04WI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA04T-I/SNMicrochip Technology1,36924AA04T-I/SNCT-ND¥3.31000Similar
AT24C04C-SSHM-BMicrochip Technology7,422AT24C04C-SSHM-B-ND¥2.51000Similar
AT24CS04-SSHM-TMicrochip Technology7,285AT24CS04-SSHM-TCT-ND¥2.86000Similar
AT24HC04BN-SH-BMicrochip Technology1,008AT24HC04BN-SH-B-ND¥3.04000Similar
BR24G04F-3AGTE2Rohm Semiconductor3,500BR24G04F-3AGTE2CT-ND¥2.33000Similar
In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥3.25900¥32.59
25¥3.17280¥79.32
50¥3.10660¥155.33
100¥3.04130¥304.13
250¥2.95372¥738.43
500¥2.88694¥1,443.47
1,000¥2.82006¥2,820.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.17133¥6,513.99
6,000¥2.11827¥12,709.62
Manufacturers Standard Package