Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA172IDCKR

DigiKey Part Number
296-40434-2-ND - Tape & Reel (TR)
296-40434-1-ND - Cut Tape (CT)
296-40434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA172IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA172IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
10V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
8 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥15.73800¥157.38
25¥14.38000¥359.50
100¥12.88630¥1,288.63
250¥12.17376¥3,043.44
500¥11.86860¥5,934.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.95419¥32,862.57
6,000¥10.74055¥64,443.30
Manufacturers Standard Package