Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 34 position 0.100" (2.54mm)
PHT-117-01-L-D
PHT-117-01-L-D

PHT-117-01-L-D

DigiKey Part Number
SAM11557-ND
Manufacturer
Manufacturer Product Number
PHT-117-01-L-D
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PHT-117-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Tube
Overall Contact Length
0.452" (11.48mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
4.8A per Contact
Termination
Press-Fit, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,615
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
25¥41.95520¥1,048.88
50¥38.98480¥1,949.24
100¥37.13230¥3,713.23
500¥28.61418¥14,307.09
1,000¥25.77774¥25,777.74
2,500¥21.05746¥52,643.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.