Similar

DSL70E6327HTSA1 | |
|---|---|
DigiKey Part Number | DSL70E6327HTSA1TR-ND - Tape & Reel (TR) DSL70E6327HTSA1CT-ND - Cut Tape (CT) DSL70E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL70E6327HTSA1 |
Description | TVS DIODE 50VWM 9V PGSOT1433D |
Customer Reference | |
Detailed Description | 9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | DSL70E6327HTSA1 Models |
Category | Power - Peak Pulse 245W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Last Time Buy | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 50V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Clamping (Max) @ Ipp 9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 27A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR70-02CTG | Littelfuse Inc. | 5,517 | F5915CT-ND | ¥12.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.04500 | ¥60.45 |
| 100 | ¥3.93060 | ¥393.06 |
| 500 | ¥3.02012 | ¥1,510.06 |
| 1,000 | ¥2.72670 | ¥2,726.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.35393 | ¥7,061.79 |
| 6,000 | ¥2.16618 | ¥12,997.08 |
| 9,000 | ¥2.07051 | ¥18,634.59 |
| 15,000 | ¥1.96304 | ¥29,445.60 |
| 21,000 | ¥1.89941 | ¥39,887.61 |
| 30,000 | ¥1.83757 | ¥55,127.10 |












