
LAN8770M-I/PRA | |
|---|---|
DigiKey Part Number | 150-LAN8770M-I/PRA-ND |
Manufacturer | |
Manufacturer Product Number | LAN8770M-I/PRA |
Description | IC TRANSCEIVER 4/4 32VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-VQFN (5x5) |
Number of Drivers/Receivers 4/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 25 | ¥28.36600 | ¥709.15 |
| 100 | ¥27.49770 | ¥2,749.77 |
















