
NCP51460SN33T1G | |
|---|---|
DigiKey Part Number | NCP51460SN33T1GOSTR-ND - Tape & Reel (TR) NCP51460SN33T1GOSCT-ND - Cut Tape (CT) NCP51460SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51460SN33T1G |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51460SN33T1G Models |
Category | Noise - 0.1Hz to 10Hz 12µVp-p |
Manufacturer onsemi | Noise - 10Hz to 10kHz 18µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.2V ~ 28V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 100°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 20 mA | Supplier Device Package SOT-23-3 (TO-236) |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 18ppm/°C Typical |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.97800 | ¥39.78 |
| 25 | ¥3.57280 | ¥89.32 |
| 100 | ¥3.12110 | ¥312.11 |
| 250 | ¥2.90640 | ¥726.60 |
| 500 | ¥2.77690 | ¥1,388.45 |
| 1,000 | ¥2.67013 | ¥2,670.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.46438 | ¥7,393.14 |
| 6,000 | ¥2.40173 | ¥14,410.38 |










