


NCS2200SQ2T2G | |
|---|---|
DigiKey Part Number | NCS2200SQ2T2GOSTR-ND - Tape & Reel (TR) NCS2200SQ2T2GOSCT-ND - Cut Tape (CT) NCS2200SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2200SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2200SQ2T2G Models |
Category | Current - Input Bias (Max) 1pA @ 6V |
Manufacturer onsemi | Current - Quiescent (Max) 17µA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 1.1µs |
Part Status Active | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Complementary, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Input Offset (Max) 5mV @ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.49640 | ¥87.41 |
| 100 | ¥3.05410 | ¥305.41 |
| 250 | ¥2.84324 | ¥710.81 |
| 500 | ¥2.71586 | ¥1,357.93 |
| 1,000 | ¥2.61117 | ¥2,611.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.40944 | ¥7,228.32 |
| 6,000 | ¥2.34796 | ¥14,087.76 |






