FDMC86160ET100 | ||
---|---|---|
DigiKey Part Number | FDMC86160ET100TR-ND - Tape & Reel (TR) FDMC86160ET100CT-ND - Cut Tape (CT) FDMC86160ET100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMC86160ET100 | |
Description | MOSFET N-CH 100V 9A/43A POWER33 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 9A (Ta), 43A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥17.31400 | ¥173.14 |
100 | ¥13.77860 | ¥1,377.86 |
500 | ¥11.65892 | ¥5,829.46 |
1,000 | ¥9.89235 | ¥9,892.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.39773 | ¥28,193.19 |
6,000 | ¥9.04443 | ¥54,266.58 |
9,000 | ¥8.74501 | ¥78,705.09 |