9A (Ta), 43A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,263 In Stock | 1 : ¥19.62000 Cut Tape (CT) 3,000 : ¥8.85739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Ta), 43A (Tc) | 6V, 10V | 14mOhm @ 9A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerWDFN | |||
9,647 In Stock | 1 : ¥20.85000 Cut Tape (CT) 3,000 : ¥9.39773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Ta), 43A (Tc) | 6V, 10V | 14mOhm @ 9A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.8W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | Power33 | 8-PowerWDFN |