BCM62B,215 | ||
---|---|---|
DigiKey Part Number | 1727-5455-2-ND - Tape & Reel (TR) 1727-5455-1-ND - Cut Tape (CT) 1727-5455-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM62B,215 | |
Description | TRANS PNP DBL 45V 100MA SOT-143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 45V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 45V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46740 | ¥146.74 |
500 | ¥1.35898 | ¥679.49 |
1,000 | ¥0.92412 | ¥924.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85071 | ¥2,552.13 |
6,000 | ¥0.81537 | ¥4,892.22 |
9,000 | ¥0.73383 | ¥6,604.47 |
30,000 | ¥0.72296 | ¥21,688.80 |
75,000 | ¥0.67947 | ¥50,960.25 |