Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2057IDD#TRPBF

DigiKey Part Number
LTC2057IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2057IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2057IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2057IDD#TRPBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2057IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
900µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.45V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
1.5 MHz
Base Product Number
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,448
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.95100¥259.51
25¥23.86400¥596.60
100¥21.56240¥2,156.24
250¥20.46528¥5,116.32
500¥20.37148¥10,185.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.68556¥46,713.90
Manufacturers Standard Package